12V positive fixed output linear voltage regulator IC, capable of 1A maximum output current. Features a 2V dropout voltage and a wide input voltage range from 14.5V to 27V. Housed in a TO-220-3 package with copper and tin contact plating, supporting both surface mount and through-hole mounting. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 22W. This RoHS compliant component offers a 63dB power supply rejection ratio.
Rohm BA17812CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 22W |
| Max Supply Current | 6mA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17812CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.