The BA17812FP is a linear voltage regulator from Rohm with a fixed output voltage of 12V and an output current of 1A. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a power supply rejection ratio of 63dB.
Rohm BA17812FP technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 27V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17812FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.