
12V fixed positive linear voltage regulator, offering 1A output current with a 2V dropout voltage. Features a TO-220-3 through-hole package, accepting input voltages from 15V to 27V. Operates across a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 22W. This RoHS compliant component boasts a 63dB PSRR and a quiescent current of 4.5mA.
Rohm BA17812T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 22W |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17812T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
