
Positive fixed output linear voltage regulator IC, offering a 15V output voltage with a 1A maximum output current. Features a 2V dropout voltage and a maximum input voltage of 30V. Operates within a -40°C to 85°C temperature range, with a 1W maximum power dissipation. Packaged in a TO-252-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Rohm BA17815FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17815FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
