
15V positive fixed output linear voltage regulator, featuring a 1A maximum output current and a 2V dropout voltage. This TO-220-3 package regulator operates with a minimum input voltage of 17.5V and a maximum of 30V, supporting a wide temperature range from -40°C to 85°C. It offers a Power Supply Rejection Ratio (PSRR) of 62dB and is RoHS compliant. Designed for through-hole mounting, this component is supplied in bulk packaging.
Rohm BA17815T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17815T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
