
The BA17818CP-E2 is a linear voltage regulator from Rohm with a fixed output voltage of 18V and a maximum output current of 1A. It is packaged in a TO-220-3 case and is designed to operate over a temperature range of -40°C to 85°C. The regulator is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device is available in a tape and reel packaging format with a quantity of 500 units per reel.
Rohm BA17818CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17818CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
