
The BA17818FP-E2 is a single-output linear voltage regulator from Rohm with a fixed output voltage of 18V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-252-3 surface mount package. The regulator is lead-free and RoHS compliant, making it suitable for a variety of applications. It can handle a maximum power dissipation of 1W and has a dropout voltage of 2V.
Rohm BA17818FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17818FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
