
The BA17820FP-E2 is a linear voltage regulator from Rohm with a fixed output voltage of 20V and a maximum output current of 1A. It is packaged in a TO-252 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is lead free. It is also RoHS compliant.
Rohm BA17820FP-E2 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17820FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
