
Positive fixed 5V output linear voltage regulator IC with a maximum output current of 500mA. Features a 2V dropout voltage and a wide input voltage range from 7.5V to 25V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 22W. Packaged in a TO-220-3 case with copper and tin contact plating, supporting both surface mount and through-hole mounting. RoHS compliant and lead-free.
Rohm BA178M05CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 22W |
| Max Supply Current | 6mA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M05CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
