
Fixed positive standard regulator, a linear voltage regulator IC with a 6V fixed output voltage and 500mA maximum output current. Features a 2V dropout voltage, 21V maximum input voltage, and operates from 8.5V minimum input. Housed in a TO-220-3 package with copper, tin contact plating, suitable for through-hole mounting. Offers a 22W maximum power dissipation and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Rohm BA178M06CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BA178M06 |
| RoHS | Compliant |
No datasheet is available for this part.
