
The BA178M06T is a linear voltage regulator from Rohm with a fixed output voltage of 6V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 package. The regulator is lead-free and RoHS compliant, making it suitable for a variety of applications. It can handle a maximum input voltage of 21V and a maximum power dissipation of 22W.
Rohm BA178M06T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
