The BA178M08CP-E2 is a single-output linear voltage regulator from Rohm with a fixed output voltage of 8V and maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-220-3 case for through-hole mounting. This lead-free device has a dropout voltage of 2V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rohm BA178M08CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA178M08 |
| RoHS | Compliant |
No datasheet is available for this part.