
8V fixed positive linear voltage regulator in a TO-252 surface mount package. Features a 500mA maximum output current, 2V dropout voltage, and a 23V maximum input voltage. Operates within a -40°C to 85°C temperature range with 69dB PSRR. Lead-free and RoHS compliant, supplied on tape and reel.
Rohm BA178M08FP-E2 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M08FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
