
Fixed positive standard regulator, a single-output linear voltage regulator with a 9V fixed output voltage. Features a maximum output current of 500mA and a dropout voltage of 2V. Operates with a minimum input voltage of 11.5V and a maximum input voltage of 26V. Housed in a TO-220-3 package for through-hole mounting, with copper and tin contact plating. This RoHS compliant component offers a maximum power dissipation of 22W and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rohm BA178M09CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 22kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BA178M09 |
| RoHS | Compliant |
No datasheet is available for this part.
