
Fixed positive linear voltage regulator with a 9V output voltage and 500mA maximum output current. Features a 2V dropout voltage, 26V maximum input voltage, and operates from 11.5V minimum input. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a 67dB PSRR and a maximum power dissipation of 10W. Operates across a temperature range of -40°C to 85°C.
Rohm BA178M09FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 9V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M09FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
