The BA178M15CP-E2 is a linear voltage regulator from Rohm with a fixed output voltage of 15V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 package. The regulator is lead-free and RoHS compliant, making it suitable for a variety of applications. It has a dropout voltage of 2V and a maximum power dissipation of 22W.
Rohm BA178M15CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M15CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.