The BA178M18FP is a single output linear voltage regulator with a maximum output current of 500mA and a maximum output voltage of 18V. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-252-3 surface mount package. The regulator is RoHS compliant and has a power supply rejection ratio of 58dB. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Rohm BA178M18FP technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 18V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M18FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.