
Fixed positive linear voltage regulator, offering a stable 20V output voltage with a maximum output current of 500mA. Features a maximum input voltage of 33V and a wide operating temperature range from -40°C to 85°C. This surface mount component, housed in a TO-252-3 package with copper, tin contact plating, is lead-free and RoHS compliant. It boasts a power supply rejection ratio of 58dB and a quiescent current of 4.5mA, with a maximum power dissipation of 10W.
Rohm BA178M20FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 20V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M20FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
