The BA18BC0WT-V5 is a 1.8V fixed linear voltage regulator from Rohm. It features a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It has a maximum output current of 1A and a maximum power dissipation of 2W.
Sign in to ask questions about the Rohm BA18BC0WT-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA18BC0WT-V5 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA18BC0WT-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.