The BA18DD0WT is a linear voltage regulator from Rohm with a fixed output voltage of 1.8V and a maximum output current of 2A. It is packaged in a TO-220-5 package and is designed for through hole mounting. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Rohm BA18DD0WT technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA18DD0WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.