
Dual-channel, general-purpose operational amplifier featuring a 12MHz gain bandwidth product and 4V/µs slew rate. This bipolar IC offers a 1mV maximum input offset voltage and 150nA input bias current. Designed for surface mounting in an SOP-8 package with copper and tin plating, it operates from a 1V to 14V supply range. The amplifier provides 10mA output current per channel and is RoHS compliant.
Rohm BA2115F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 7V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2115F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
