The BA2115FVM is a dual-channel operational amplifier with a nominal supply voltage of 2.5V and a maximum supply voltage of 7V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an 8-pin VSSOP package with a width of 2.8mm and a length of 2.9mm. It has a slew rate of 4V/μs and a common-mode reject ratio of 74dB. The amplifier is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2115FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2115FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2115FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.