
Dual-channel operational amplifier featuring a 12MHz gain bandwidth product and 4V/µs slew rate. This general-purpose op-amp operates from a 2V to 14V supply range, with a typical operating supply voltage of 7V and 3.5mA operating supply current. It offers a 60dB common mode rejection ratio and power supply rejection ratio, with a maximum input offset voltage of 1mV. Packaged in an MSOP-8 surface-mount case, this RoHS compliant component utilizes BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2115FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2115FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 7V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2115FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
