
Fixed positive LDO regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. Features a low dropout voltage of 300mV, a maximum input voltage of 16V, and operates within a temperature range of -40°C to 105°C. Packaged in a TO-252-3 surface mount case with copper, tin contact plating. This RoHS compliant component offers a maximum power dissipation of 1.2W and a quiescent current of 500uA.
Rohm BA25BC0FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA25BC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
