The BA25BC0WFP is a linear voltage regulator LDO with a nominal output voltage of 2.5V, a maximum output current of 200mA, and a maximum input voltage of 16V. It is available in a 4-pin TO-252 package and is compliant with ROHS standards. The device operates over a temperature range of 0°C to 125°C and has a maximum dropout voltage of 0.5V. The regulator has a maximum line regulation of 0.035% and a maximum load regulation of 0.075%. It is a fixed voltage regulator with a voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Rohm BA25BC0WFP technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.