The BA25DD0WHFP is a 5-terminal linear regulator from Rohm with a nominal output voltage of 2.5V. It operates over a temperature range of 0 to 125°C and can handle input voltages from 3 to 25V. The device is packaged in a R-PSSO-G5 package, which measures 8mm in width and 9.395mm in length. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA25DD0WHFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA25DD0WHFP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.475 |
| Output Voltage1-Max | 2.525 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA25DD0WHFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.