The BA25DD0WT is a single positive linear voltage regulator with an output voltage of 2.5V and a maximum output current of 2A. It has a maximum power dissipation of 2W and is packaged in a TO-220-5 case with a through-hole mount. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a power supply rejection ratio of 55dB and a quiescent current of 120uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA25DD0WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA25DD0WT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA25DD0WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.