
Quad-channel general-purpose comparator IC featuring BIPOLAR technology. Offers a 1300ns response time and 100dB voltage gain. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V. Maximum power dissipation is 490mW. Packaged in a 14-pin SOP (PDSO14) for surface mounting, with copper and tin contact plating.
Sign in to ask questions about the Rohm BA2901F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2901F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dual Supply Voltage | 9V |
| Height | 1.39mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 490mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 610W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2901F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
