
Quad-channel general-purpose comparator featuring BIPOLAR technology. Offers a 1300ns response time, 7mV input offset voltage, and 16mA output current per channel. Operates from 2V to 36V supply voltage with a maximum supply current of 2mA. Packaged in a 14-pin SSOP (LSSOP) for surface mounting, with copper and tin contact plating. RoHS compliant and lead-free.
Rohm BA2901FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2901FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.