
Four-channel general-purpose comparator IC featuring BIPOLAR technology. Operates with a dual supply voltage range of 1V to 18V, or a single supply from 2V to 36V. Offers a maximum input offset voltage of 7mV and a response time of 1.3µs. This surface mount component, packaged in VQFN, has a maximum output current of 16mA and a supply current of 2mA. It is RoHS compliant and suitable for operation between -40°C and 125°C.
Rohm BA2901KN-E2 technical specifications.
| Package/Case | VQFN |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2901KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
