
The BA2901SKN-E2 is a surface mount quad op-amp from Rohm, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 36V and a maximum input current of 250nA. The device is RoHS compliant and lead free, with a packaging option of tape and reel.
Rohm BA2901SKN-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2901SKN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
