Quad operational amplifier featuring a voltage-feedback architecture. This IC offers a nominal supply voltage of 5V, a maximum supply voltage of 32V, and a maximum supply current of 3mA. Key specifications include a nominal unity gain bandwidth of 500kHz, a minimum voltage gain of 25000, and a nominal slew rate of 0.2V/µs. The component operates within an automotive temperature grade, from -40°C to 125°C, and is housed in a 16-terminal VQFN package with dimensions of 4x4mm. It includes frequency compensation and is micropower.
Rohm BA2902KN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 500 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2902KN to view detailed technical specifications.
No datasheet is available for this part.