
Four-channel general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 2mV maximum input offset voltage and 20nA input bias current. Designed for surface mounting in an SOP-14 package, it operates from a 1V to 32V supply range with a typical 700uA supply current. The device delivers 30mA output current per channel and boasts a 0.2V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2902SF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2902SF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 700uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2902SF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
