Quad operational amplifier featuring a 500kHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 2mV maximum input offset voltage and 20nA input bias current. It operates with dual supply voltages from 1V to 16V or single supply from 3V to 32V, drawing 700µA supply current. The component is packaged in an LSSOP (SSOP-14) for surface mounting, with a 0.2V/µs slew rate and 30mA output current per channel. It is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Rohm BA2902SFV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 700uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.