Four-circuit general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This surface mount IC operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, or a single supply from 3V to 36V. It offers a 50dB common mode rejection ratio and 100dB voltage gain, with a typical operating supply current of 700µA. The component is housed in a VQFN package, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |