
Dual-channel, general-purpose comparator IC featuring BIPOLAR technology. Offers a 7mV input offset voltage and a 1.3µs response time. Operates with dual supply voltages up to 9V or single supply from 2V to 36V. Surface mountable in an SOP-8 package with copper and tin contact plating. Maximum output current is 16mA, with a quiescent current of 1mA.
Rohm BA2903F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2903F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
