
Dual-channel general-purpose comparator IC, featuring BIPOLAR technology and a PDSO8/SSOP-8 package. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V. Offers a maximum input offset voltage of 7mV and an input bias current of 250nA. Boasts a fast response time of 1.3µs and a voltage gain of 100dB, with an output current of 16mA per channel. This lead-free, RoHS-compliant component is designed for surface mounting and operates within a temperature range of -40°C to 125°C.
Rohm BA2903FV-E2 technical specifications.
| Package/Case | LSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2903FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
