
Dual-channel general-purpose comparator IC featuring BIPOLAR technology. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers a maximum input offset voltage of 7mV and a response time of 1.3µs. Packaged in an MSOP-8 (PDSO8) surface-mount configuration with copper and tin contact plating. Maximum supply current is 1mA, with an output current capability of 16mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 580W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |