
Dual-channel general-purpose comparator IC, featuring a 2mV input offset voltage and 1300ns response time. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V, with a maximum output current of 16mA. Housed in a lead-free SOP-8 surface-mount package, this RoHS compliant component offers a 100dB voltage gain and 250nA input bias current. Maximum operating temperature is 105°C.
Rohm BA2903SF-E2 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2903SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
