
Dual general-purpose comparator IC featuring two independent comparator elements. Operates with a wide supply voltage range from 1V to 36V, with a typical dual supply voltage of 18V. Offers a 1300ns response time and 16mA output current. Input offset voltage is a maximum of 2mV, with a low input bias current of 250nA. Packaged in a surface-mount LSSOP (SSOP-8) for efficient board integration.
Sign in to ask questions about the Rohm BA2903SFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2903SFV-E2 technical specifications.
| Package/Case | LSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2903SFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.