
Dual operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and a 50dB common mode rejection ratio. It operates from a 3V to 32V supply range with a typical operating supply voltage of 16V and 2mA supply current. The component is housed in a lead-free SSOP-8 package for surface mounting, with 20nA input bias current and 2mV input offset voltage.
Rohm BA2904FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2904FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
