
Dual operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose op-amp offers a 7mV maximum input offset voltage and 20nA input bias current. Designed for surface mount applications, it operates from a 3V to 32V supply range with a typical operating supply voltage of 16V and 700µA operating supply current. The component boasts a 100dB voltage gain, 50dB CMRR, and 65dB PSRR, with an output current of 30mA per channel. Packaged in an MSOP-8, this RoHS compliant bipolar IC is supplied on tape and reel.
Sign in to ask questions about the Rohm BA2904FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2904FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2904FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
