
Dual-channel general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This surface-mount device operates from a minimum dual supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V and a supply current of 700µA. It offers a voltage gain of 100dB, an input offset voltage of 2mV, and an input bias current of 20nA. Packaged in an MSOP with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BA2904HFVM-CTR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2904HFVM-CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
