The BA2904SF is a dual-channel operational amplifier from Rohm, designed for industrial-grade applications. It operates within a temperature range of -40°C to 105°C and features a 5V nominal supply voltage with a maximum limit of 32V. The op amp has a maximum input offset voltage of 10mV and an average bias current of 0.25μA. It also boasts a common-mode reject ratio of 80dB and a unity gain bandwidth of 500kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2904SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2904SF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2904SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.