General purpose operational amplifier featuring 2 channels and BIPOLAR technology. Offers a 500kHz bandwidth and 100dB voltage gain. Input offset voltage is a maximum of 2mV, with an input bias current of 20nA. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V. Packaged in SOP-8 for surface mounting, this RoHS compliant component provides 30mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2904SF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2904SF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2904SF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
