The BA2904SFV is a dual industrial-grade operational amplifier from Rohm, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 32V. The amplifier type is operational amplifier, with a maximum input offset voltage of 10,000 μV and a maximum average bias current of 0.25 mA. The device has a nominal slew rate of 0.2 V/μs and a common-mode reject ratio of 80 dB. It is packaged in an 8-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Rohm BA2904SFV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.