General purpose operational amplifier featuring two independent channels. Offers a 500kHz gain bandwidth product and 100dB voltage gain. Input offset voltage is a maximum of 2mV with 20nA input bias current. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V and 700uA operating supply current. Packaged in an 8-pin MSOP with copper and tin contact plating, this surface mount device is RoHS compliant and suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Rohm BA2904SFVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2904SFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2904SFVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
