The BA2904WF-E2 is an 8-pin SOP packaged dual operational amplifier from Rohm, featuring a temperature grade of AUTOMOTIVE and a supply voltage of 5V with a maximum supply current of 1.2mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The amplifier type is operational amplifier with a voltage gain of at least 25,000 and a unity gain bandwidth of 500 kHz. It also has a common-mode reject ratio of 80 and a slew rate of 0.2 V/μs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA2904WF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA2904WF-E2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2904WF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.