The BA30DD0WHFP-TR is a linear voltage regulator from Rohm with a fixed output voltage of 3V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-6 case. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per reel.
Rohm BA30DD0WHFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 450mV |
| Input Bias Current | 900uA |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | BA30DD0WHFP |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA30DD0WHFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.