Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA30E00WHFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA30E00WHFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Dropout Voltage | 300mV |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | BA30E00WHFP |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA30E00WHFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.